Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899398269 :: SubMARINE LED, 60 cm, 1 spotlight


OSR 899398269

  • Product Description
  • Technical information
  • General
    • Type
    • Diffuser luminaire
    • Colour
    • White
    • Material
    • Plastic
    • Mercury content
    • 0 mg
    • Model
    • SUBMARINE
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 700 lm
    • Nominal capacity
    • 8 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 30000 h
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Light flux maintenance
    • 490 lm
    • Length
    • 600 mm
    • weighted consumtion
    • 8 kWh/1.000 h
  • Implementation
    • Protection class
    • IP65
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 87 lm/W
  • Specials
    • Specification
    • 1-flame
  • Power supply
    • Mains voltage input
    • 230 V AC
Moisture-proof luminaire with unbreakable polycarbonate housing , energy savings of up to 70 % , replaceable LED lamp , extremely homogeneous illumination , LED lamp with up to 30,000 hours life , mains voltage operation with specially secured Starter bridge for maximum security , available in 3 different lengths , as einfammige or zweifammige light , IP 65 protection for use in damp and basements or garages .


Manufacturer : OSRAM
Factory number : 4052899398269
Package weight : 0.827 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diffuser luminaire
    • Colour
    • White
    • Material
    • Plastic
    • Mercury content
    • 0 mg
    • Model
    • SUBMARINE
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 700 lm
    • Nominal capacity
    • 8 W
    • Color temperature
    • 4000 K
    • Average rated life
    • 30000 h
    • Color rendering
    • 80 Ra
    • Dimmable
    • No
    • Switching Cycles
    • 100000
    • Light flux maintenance
    • 490 lm
    • Length
    • 600 mm
    • weighted consumtion
    • 8 kWh/1.000 h
  • Implementation
    • Protection class
    • IP65
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 87 lm/W
  • Specials
    • Specification
    • 1-flame
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual