reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LK 60W WS :: Lamp with plastic cage, 60 W, white


LK 60W WS

  • Product Description
  • Technical information
  • General
    • Type
    • Oval fitting with plastic basket
    • Colour
    • White
    • Material
    • Kunststoff, Glas
    • Socket
    • E27
    • Assembly
    • oval
  • Lamp properties
    • Nominal capacity
    • 60 W
    • weighted consumtion
    • 60 kWh/1.000 h
  • Implementation
    • Protection class
    • IP43
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Ovalarmatur mit Kunststoffkorb

Oval fitting with plastic cage
Fitting E27, 60 W, 230 V
Protection class: IP 43
Colour: white

This lamp is suitable for bulbs of energy classes A to E



Manufacturer : AS SCHWABE
Factory number : 56112
Package weight : 0.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Oval fitting with plastic basket
    • Colour
    • White
    • Material
    • Kunststoff, Glas
    • Socket
    • E27
    • Assembly
    • oval
  • Lamp properties
    • Nominal capacity
    • 60 W
    • weighted consumtion
    • 60 kWh/1.000 h
  • Implementation
    • Protection class
    • IP43
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Ovalarmatur mit Kunststoffkorb
Datasheet/manual