Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 703616 :: LED clip Smart Line


LED Halteclipse Smart Line 1 Paar

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Colour
    • White
    • Material
    • Plastic
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • SmartLine, 2 Stck.
With the LED clip Smart Line, you can mount the LED lighting system Smartline in a few steps at the desired position and secure by simply clicking into place.


Manufacturer : JAMARA
Factory number : 703616
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Colour
    • White
    • Material
    • Plastic
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • SmartLine, 2 Stck.