0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 703615 :: LED Connection Clutch Smart Line


LED Verbindungskupplung Smart Line

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Colour
    • White
    • Material
    • Plastic
    • Model
    • SMART LINE
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • SmartLine coupling
With the LED Connection Clutch Smart Line you can connect several SmartLine Continouse Row elements together.


Manufacturer : JAMARA
Factory number : 703615
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Colour
    • White
    • Material
    • Plastic
    • Model
    • SMART LINE
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • SmartLine coupling