Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 703614 :: LED connection cable Smart Line 100cm

Item-No.: JAMARA 703614
€4,99



Bargain Item!
Limited amount available.

LED Verbindungskabel Smart Line 100cm

  • Product Description
  • Technical information
  • General
    • Type
    • Cable
    • Colour
    • White
    • Material
    • Plastic
    • Model
    • SMART LINE
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • SmartLine, 1 m
With the LED connection cable Smart Line 100cm, corners and edges are no longer a hindrance. Simply plug the separate lights of the Smartline together.


Manufacturer : JAMARA
Factory number : 703614
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable
    • Colour
    • White
    • Material
    • Plastic
    • Model
    • SMART LINE
  • Implementation
    • Protection class
    • IP20
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • SmartLine, 1 m