Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 47165 :: Adapter plug with LED nightlight, round

Item-No.: HEIT 47165
€6,45



Bargain Item!
Limited amount available.

HEIT 47165

  • Product Description
  • Technical information
  • General
    • Type
    • Night light
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic
    • Assembly
    • Round
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Day/night sensor
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

• Durable plastic housing
• 3 warm-white LEDs
• With day/night sensor
• Plug in plug
• Socket can still be used
• Child safety feature
• For indoor use

Technical data:
16 A/230 V, max. 3680 W, 3
Cool white LED, approx. 1 W



Manufacturer : HEITRONIC
Factory number : 47165
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Night light
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Plastic
    • Assembly
    • Round
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Day/night sensor
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual