reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 29053 :: LED cabinet lights with switch, set of four


HEIT 29053

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet lights
    • Colour
    • grau
    • Technology
    • LED
    • Material
    • Kunststoff
    • Assembly
    • eckig
  • Measures
    • Width
    • 39 mm
    • Height
    • 25 mm
    • Depth
    • 68 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
    • Protection class
    • III
    • Color temperature
    • tageslichtweiß
  • Energy efficiency
    • Energy Efficiency
    • EEK
  • Lamp properties
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Specials
    • Specification
    • 4er-Pack
  • Power supply
    • Low-voltage input
    • 12 V DC

  • With push button switch

  • Each with three daylight-white LEDs

  • Battery operated: 1x 23 A 12 V (included)

  • For indoor use


Four lights



Manufacturer : HEITRONIC
Factory number : 29053
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet lights
    • Colour
    • grau
    • Technology
    • LED
    • Material
    • Kunststoff
    • Assembly
    • eckig
  • Measures
    • Width
    • 39 mm
    • Height
    • 25 mm
    • Depth
    • 68 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
    • Protection class
    • III
    • Color temperature
    • tageslichtweiß
  • Energy efficiency
    • Energy Efficiency
    • EEK
  • Lamp properties
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Specials
    • Specification
    • 4er-Pack
  • Power supply
    • Low-voltage input
    • 12 V DC
Datasheet/manual