reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 29052 :: LED cabinet lights with sensor, set of two


HEIT 29052

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet lights
    • Design
    • mit Erschütterungssensor
    • Colour
    • grau
    • Technology
    • LED
    • Material
    • Kunststoff
    • Assembly
    • eckig
  • Measures
    • Width
    • 20 mm
    • Height
    • 28.5 mm
    • Depth
    • 40 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 30 °
    • Protection class
    • III
    • Color temperature
    • tageslichtweiß
  • Energy efficiency
    • Energy Efficiency
    • EEK
  • Lamp properties
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Specials
    • Specification
    • 4er-Pack
  • Power supply
    • Low-voltage input
    • 4.5 V DC

  • With shock sensor

  • Each with two daylight-white LEDs

  • Battery operated: 3x 13GA/LR44 1.5 V (included)

  • Turns off automatically after 15 seconds

  • For indoor use


Two lights



Manufacturer : HEITRONIC
Factory number : 29052
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet lights
    • Design
    • mit Erschütterungssensor
    • Colour
    • grau
    • Technology
    • LED
    • Material
    • Kunststoff
    • Assembly
    • eckig
  • Measures
    • Width
    • 20 mm
    • Height
    • 28.5 mm
    • Depth
    • 40 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 30 °
    • Protection class
    • III
    • Color temperature
    • tageslichtweiß
  • Energy efficiency
    • Energy Efficiency
    • EEK
  • Lamp properties
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Specials
    • Specification
    • 4er-Pack
  • Power supply
    • Low-voltage input
    • 4.5 V DC
Datasheet/manual