Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 29049 :: LED clothing rail, 1000 mm, motion detector, EEC A+


HEIT 29049

  • Product Description
  • Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 200 lm
    • Average rated life
    • 30000 h
    • Length
    • 1000 mm
  • Measures
    • Width
    • 18 mm
    • Height
    • 33 mm
    • Depth
    • 1000 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
    • Protection class
    • II
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC

• Clear light emission surface
• 50 warm-white LED, SMD
• Integrated motion detector
• Range: 1 - 3 m
• Can be shortened up to 10 cm from the motion detector
• Energy efficiency class A+
• Integrated LED ballast
• Complete set, ready to connect
• With 1.8 m connection cable and plug-in power supply
• For indoor use



Manufacturer : HEITRONIC
Factory number : 29049
Package weight : 0.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cabinet light
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 200 lm
    • Average rated life
    • 30000 h
    • Length
    • 1000 mm
  • Measures
    • Width
    • 18 mm
    • Height
    • 33 mm
    • Depth
    • 1000 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
    • Protection class
    • II
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Complete set
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual