Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 29028 :: LED under-cabinet lamp 88 cm, 135 LEDs, EEC A+

Item-No.: HEIT 29028
€26,70



Bargain Item!
Limited amount available.

HEIT 29028

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 1100 lm
    • Nominal capacity
    • 13.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • Length
    • 883 mm
    • weighted consumtion
    • 13.5 kWh/1.000 h
  • Measures
    • Width
    • 22 mm
    • Height
    • 38 mm
    • Depth
    • 883 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 180 °
    • Protection class
    • II
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81 lm/W
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
• Matt cover
• 135 warm white SMD LEDs, 1100 lumens
• Energy efficiency class A+
• Integrated LED ballast
• Complete set, ready to connect
• With 1.8-m connection cable and European plug
• On/off switch
• For indoor use

Technical data:
WARM WHITE
230 V AC, 135 SMD LEDs, each
0.1 W, total 13.5 W, warm white,
3000 Kelvin, 1100 lm, not
dimmable
Product dimensions
Length: 883 mm, width: 22 mm,
height: 38 mm



Manufacturer : HEITRONIC
Factory number : 29028
Package weight : 0.587 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Rod
  • Lamp properties
    • Light current
    • 1100 lm
    • Nominal capacity
    • 13.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 20000 h
    • Length
    • 883 mm
    • weighted consumtion
    • 13.5 kWh/1.000 h
  • Measures
    • Width
    • 22 mm
    • Height
    • 38 mm
    • Depth
    • 883 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 180 °
    • Protection class
    • II
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81 lm/W
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual