reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 28799 :: LED under-cabinet lamp 30 cm 48 LEDs


HEIT 28799

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Rod
  • Measures
    • Width
    • 33 mm
    • Height
    • 9.5 mm
    • Depth
    • 304 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
    • Protection class
    • III
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Average rated life
    • 35000 h
    • Length
    • 300 mm
  • Power supply
    • Low-voltage input
    • 24 V DC
LED under-cabinet lamp LARA 5 W, 300 mm warm white, white

• Matt light emission surface
• 49 warm white LEDs, 480 lumens
• Service life: 35,000 h
• Emission angle 120°
• With 1m connecting cable
• On/Off switch
• Direct connectors
• Light band up to a max. of 4 lamps
• Swivel hinge on rear 0°, 45° or 90°

Technical data:
24 V DC
49 LEDs
5 W
Warm white, 2900 Kelvin
340 lm
Dimmable

Product dimensions
Length: 300 mm, width: 33 mm, height: 9.5 mm, width of direct connectors: 16 mm



Manufacturer : HEITRONIC
Factory number : 28799
Package weight : 0.22 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Rod
  • Measures
    • Width
    • 33 mm
    • Height
    • 9.5 mm
    • Depth
    • 304 mm
  • Implementation
    • Protection class
    • IP20
    • Angle of radiation
    • 120 °
    • Protection class
    • III
    • Color temperature
    • Warm white
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • Average rated life
    • 35000 h
    • Length
    • 300 mm
  • Power supply
    • Low-voltage input
    • 24 V DC
Datasheet/manual