reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 28628 :: LED dimmer for under-cabinet lamps


HEIT 28628

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmer
    • Colour
    • Black
    • Assembly
    • Square
  • Measures
    • Width
    • 28 mm
    • Height
    • 11 mm
    • Depth
    • 84 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • III
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Power supply
    • Low-voltage input
    • 24 V DC

• With 900 mm connecting cable and plug
• On/off switch
• Memory function
• Continuous dimming
• For indoor use

Technical data:

Rated voltage: 24 V DC
IP: 20
Connection cable: 900.00 mm
Material: plastic
Colour: black
Mounting materials: yes
Length: 84.00 mm
Width: 28.00 mm
Height: 11.00 mm



Manufacturer : HEITRONIC
Factory number : 28628
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmer
    • Colour
    • Black
    • Assembly
    • Square
  • Measures
    • Width
    • 28 mm
    • Height
    • 11 mm
    • Depth
    • 84 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • III
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Power supply
    • Low-voltage input
    • 24 V DC
Datasheet/manual