reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 28007 :: LED cabinet light, 3W


LED UNTERBAULEUCHTE LUMI 3W SILBER WARMWEIß

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Model
    • LUMI
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 3 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15.000
    • Light flux maintenance
    • 196 lm
    • weighted consumtion
    • 3 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 280 lm
    • lumens per watt
    • 93 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • III
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 62 mm
    • Height
    • 62 mm
    • Depth
    • 12 mm
  • Weights
    • Weight
    • 0.88 kg
LED cabinet light, 3W, silver, warmwhite

Of high-quality aluminum
Matte light emission surface
1 warm white COB LED, 280 Lumen
Energy efficiency class A ++
Life 30,000 hours.
Viewing Angle 120 °
With 1500mm connection cables and connectors
Can be applied as a one-and-mounted spotlights will
For indoors



Manufacturer : HEITRONIC
Factory number : 28007
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Technology
    • LED
    • Model
    • LUMI
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 3 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15.000
    • Light flux maintenance
    • 196 lm
    • weighted consumtion
    • 3 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 280 lm
    • lumens per watt
    • 93 lm/W
  • Implementation
    • Angle of radiation
    • 120 °
    • Protection class
    • III
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 62 mm
    • Height
    • 62 mm
    • Depth
    • 12 mm
  • Weights
    • Weight
    • 0.88 kg
Datasheet/manual