Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27955 :: LED pendant Lamp REDONDO

Item-No.: HEIT 27955
€157,40



Bargain Item!
Limited amount available.

LED PENDELLEUCHTE REDONDO 600MM 45W WARMWEISS

  • Product Description
  • Technical information
  • General
    • Type
    • Pendant lamp
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Aluminium
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 3375 lm
    • Nominal capacity
    • 45 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 40000 h
    • Light flux maintenance
    • 2362 lm
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 640 mm
    • Height
    • 830 mm
    • Depth
    • 48 mm
  • Implementation
    • Protection class
    • IP40
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 75 lm/W
  • Weights
    • Weight
    • 5.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
LED pendant Lamp REDONDO

600 mm
45 W
warmwhite
including LED driver
not dimmable



Manufacturer : HEITRONIC
Factory number : 27955
Package weight : 5.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pendant lamp
    • Colour
    • White
    • Technology
    • LED
    • Material
    • Aluminium
    • Assembly
    • Round
  • Lamp properties
    • Light current
    • 3375 lm
    • Nominal capacity
    • 45 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 40000 h
    • Light flux maintenance
    • 2362 lm
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 640 mm
    • Height
    • 830 mm
    • Depth
    • 48 mm
  • Implementation
    • Protection class
    • IP40
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 75 lm/W
  • Weights
    • Weight
    • 5.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
Datasheet/manual