Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27949 :: LED recessed luminaire

Item-No.: HEIT 27949
€139,95



Bargain Item!
Limited amount available.

LED EINLEGELEUCHTE 622x622MM 45W WW, NW, TW

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 3000 lm
    • Nominal capacity
    • 45 W
    • Average rated life
    • 40000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15.000
    • Light flux maintenance
    • 2100 lm
    • Length
    • 612 mm
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 612 mm
    • Height
    • 10 mm
    • Depth
    • 45 mm
    • Depth
    • 45 mm
  • Implementation
    • Protection class
    • IP40
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 66 lm/W
  • Electrical values
    • Voltage
    • 24 - 40 V
  • Weights
    • Weight
    • 3.8 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
LED recessed luminaire 622x622mm, 45W,
Light color adjustable: 3000-5700K, including
driver, dimmable

High-quality aluminum housing
432 Epistar SMD LED, 3000-3300lm, light color adjustable: warm white to daylight white (over Remote reference 23151 - not included)
Energy efficiency class A +
Lifetime 40,000 hours.
Viewing Angle 120 °
dimmable
Including external LED ballast + 160mm cables and connectors
Recessed luminaire with 160mm connection cable + plug
UGR> 22 suitable for receiving, sales,
Assembly or meeting rooms



Manufacturer : HEITRONIC
Factory number : 27949
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
  • Lamp properties
    • Light current
    • 3000 lm
    • Nominal capacity
    • 45 W
    • Average rated life
    • 40000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15.000
    • Light flux maintenance
    • 2100 lm
    • Length
    • 612 mm
    • weighted consumtion
    • 45 kWh/1.000 h
  • Measures
    • Width
    • 612 mm
    • Height
    • 10 mm
    • Depth
    • 45 mm
    • Depth
    • 45 mm
  • Implementation
    • Protection class
    • IP40
    • Angle of radiation
    • 120 °
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 66 lm/W
  • Electrical values
    • Voltage
    • 24 - 40 V
  • Weights
    • Weight
    • 3.8 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
Datasheet/manual