Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27722 :: Silicone table lamp blues, E27 max. 40 W, blue


HEIT 27722

  • Product Description
  • Technical information
  • General
    • Type
    • Table lamp
    • Colour
    • Blue
    • Material
    • Silicone
    • Socket
    • E27
    • Assembly
    • Flexible
  • Measures
    • Height
    • 500 mm
    • Depth
    • 170 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

• Trendy, elegant shade in blue silicone
• Metal base
• The shape of the shade can be customised thanks to the flexible, foldable, high-quality silicone
• For E27 max. 40 watt bulbs
• Also suitable for energy-saving bulbs
• Complete set, ready to connect
• With approx. 1.5 m connection cable and plug



Manufacturer : HEITRONIC
Factory number : 27722
Package weight : 0.885 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table lamp
    • Colour
    • Blue
    • Material
    • Silicone
    • Socket
    • E27
    • Assembly
    • Flexible
  • Measures
    • Height
    • 500 mm
    • Depth
    • 170 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • With switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual