Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 27716 :: Silicone pendant lamp Swing, E27, max. 40 W, grey


HEIT 27716

  • Product Description
  • Technical information
  • General
    • Type
    • Pendant lamp
    • Colour
    • Grey
    • Material
    • Silicone
    • Socket
    • E27
    • Assembly
    • Flexible
  • Measures
    • Height
    • 1320 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

• Trendy, elegant shade and canopy in grey silicone
• The shape of the shade can be customised thanks to the flexible, foldable, high-quality silicone
• Height adjustable up to 1400 mm
• For E27 max. 40 watt bulbs
• Also suitable for energy-saving bulbs
• For indoor use



Manufacturer : HEITRONIC
Factory number : 27716
Package weight : 0.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pendant lamp
    • Colour
    • Grey
    • Material
    • Silicone
    • Socket
    • E27
    • Assembly
    • Flexible
  • Measures
    • Height
    • 1320 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual