reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 24121 :: LED mounted light PIAZZA


LED AUFBAULEUCHTE PIAZZA 4,5W ECKIG CHROM WARMWEIß

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted ceiling luminaire
    • Colour
    • silber
    • Technology
    • LED
    • Material
    • Metall
  • Lamp properties
    • Light current
    • 255 lm
    • Nominal capacity
    • 4.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15.000
    • Light flux maintenance
    • 178 lm
    • weighted consumtion
    • 4.5 kWh/1.000 h
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 8 mm
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 120 °
    • Protection class
    • III
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 56 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.12 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
LED mounted light PIAZZA, 4,5W, square,
chrome, warmwhite

Of high-quality aluminum
Matte light emission surface
24 warm white SMD LED, 255 Lumens
Energy efficiency class A
Life 30,000 hours.
Viewing Angle 120 °
With 1500mm connection cables and connectors
For indoors



Manufacturer : HEITRONIC
Factory number : 24121
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted ceiling luminaire
    • Colour
    • silber
    • Technology
    • LED
    • Material
    • Metall
  • Lamp properties
    • Light current
    • 255 lm
    • Nominal capacity
    • 4.5 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15.000
    • Light flux maintenance
    • 178 lm
    • weighted consumtion
    • 4.5 kWh/1.000 h
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Depth
    • 8 mm
  • Implementation
    • Protection class
    • IP44
    • Angle of radiation
    • 120 °
    • Protection class
    • III
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 56 lm/W
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 0.12 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
Datasheet/manual