reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 24120 :: LED mounted light LUCE


LED AUFBAULEUCHTE LUCE 7W CHROM WARMWEIß

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed luminaire
    • Technology
    • LED
    • Model
    • LUCE
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 7 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • weighted consumtion
    • 7 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 400 lm
    • lumens per watt
    • 57 lm/W
  • Implementation
    • Angle of radiation
    • 110 °
    • Protection class
    • III
    • Protection class
    • IP44
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 300 mm
    • Height
    • 95 mm
    • Depth
    • 35 mm
  • Weights
    • Weight
    • 0.282 kg
LED mounted light LUCE, 7W, chrome,
warmwhite

Robust metal housing
Matte light emission surface
36 warm white SMD LED, 400 Lumens
Energy efficiency class A
Life 30,000 hours.
Viewing Angle 120 °
With 1500mm connection cables and connectors
For indoors



Manufacturer : HEITRONIC
Factory number : 24120
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed luminaire
    • Technology
    • LED
    • Model
    • LUCE
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • Nominal capacity
    • 7 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 K
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • weighted consumtion
    • 7 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 400 lm
    • lumens per watt
    • 57 lm/W
  • Implementation
    • Angle of radiation
    • 110 °
    • Protection class
    • III
    • Protection class
    • IP44
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 300 mm
    • Height
    • 95 mm
    • Depth
    • 35 mm
  • Weights
    • Weight
    • 0.282 kg
Datasheet/manual