reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 23141 :: LED downlight


LED EINBAUSTRAHLER 13W RUND WEISS

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed luminaire
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 13 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 - 5700 K
    • Dimmable
    • Yes
    • Light flux maintenance
    • 630 lm
    • weighted consumtion
    • 13 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 900 lm
    • lumens per watt
    • 69 lm/W
  • Implementation
    • Angle of radiation
    • 90 °
    • Protection class
    • II
    • Protection class
    • IP20
  • Measures
    • Width
    • 115 mm
    • Height
    • 90 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 0.244 kg
LED downlight, 13W

round
white
4 light colors adjustable: warmwhite, neutralwhite, daylightwhite, night light, incl. Driver
Case made of aluminum, white lacquered
Matte light emission surface
48 SMD Epistar LED, 900 Lumen
Energy efficiency class A +
Life 30,000 hours.
Including LED Driver
Preset light switch 4 light colors
switchable: daylight white, warm white, neutral white and night light function
With memory effect
Optional with remote control light color of 3000K - 5700K and brightness adjustable
dimmable



Manufacturer : HEITRONIC
Factory number : 23141
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed luminaire
    • Technology
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Nominal capacity
    • 13 W
    • Average rated life
    • 30000 h
    • Color temperature
    • 3000 - 5700 K
    • Dimmable
    • Yes
    • Light flux maintenance
    • 630 lm
    • weighted consumtion
    • 13 kWh/1.000 h
  • Lighting
    • Rated lighting current
    • 900 lm
    • lumens per watt
    • 69 lm/W
  • Implementation
    • Angle of radiation
    • 90 °
    • Protection class
    • II
    • Protection class
    • IP20
  • Measures
    • Width
    • 115 mm
    • Height
    • 90 mm
    • Depth
    • 115 mm
  • Weights
    • Weight
    • 0.244 kg
Datasheet/manual