Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 21413 :: L connector corner mounting Mecano, pack of 2

Item-No.: HEIT 21413
€5,35



Bargain Item!
Limited amount available.

HEIT 21413

  • Product Description
  • Technical information
  • General
    • Type
    • Connector
    • Colour
    • White
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • Verbinder für Mecano, 2er

- For connecting 2 light fixtures



Manufacturer : HEITRONIC
Factory number : 21413
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector
    • Colour
    • White
    • Material
    • Plastic
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • Verbinder für Mecano, 2er
Datasheet/manual