Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 21410 :: Retaining clip Mecano, pack of 2, flexible


HEIT 21410

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Colour
    • Silver
    • Material
    • Metal
  • Measures
    • Width
    • 30 mm
    • Height
    • 30 mm
    • Depth
    • 26.5 mm
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • Halteklammer für Mecano

Made from durable metal
Adjustable design
Screws included
Easy mounting on the back of the lamp (clip fastener)



Manufacturer : HEITRONIC
Factory number : 21410
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Colour
    • Silver
    • Material
    • Metal
  • Measures
    • Width
    • 30 mm
    • Height
    • 30 mm
    • Depth
    • 26.5 mm
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Specials
    • Specification
    • Halteklammer für Mecano
Datasheet/manual