reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 21409 :: Retaining clip Mecano, pack of 2, 90°


HEIT 21409

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Colour
    • silber
    • Material
    • Metall
  • Measures
    • Width
    • 60 mm
    • Height
    • 20 mm
    • Depth
    • 90 mm
  • Energy efficiency
    • Energy Efficiency
    • nicht erforderlich
  • Specials
    • Specification
    • Halteklammer für Mecano

Made from durable metal
Rigid design, 90°
Screws included
Easy mounting on the back of the lamp (clip fastener)



Manufacturer : HEITRONIC
Factory number : 21409
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Colour
    • silber
    • Material
    • Metall
  • Measures
    • Width
    • 60 mm
    • Height
    • 20 mm
    • Depth
    • 90 mm
  • Energy efficiency
    • Energy Efficiency
    • nicht erforderlich
  • Specials
    • Specification
    • Halteklammer für Mecano
Datasheet/manual