Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 21403 :: Sensor switch Mecano

Item-No.: HEIT 21403
€8,30



Bargain Item!
Limited amount available.

HEIT 21403

  • Product Description
  • Technical information
  • General
    • Type
    • Switch
    • Colour
    • White
    • Material
    • Plastic
  • Measures
    • Width
    • 30 mm
    • Height
    • 10 mm
    • Depth
    • 50 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • III
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Lamp properties
    • Length
    • 500 mm
  • Specials
    • Specification
    • Sensor switch for Mecano
  • Power supply
    • Low-voltage input
    • 24 V DC

- With 500-mm connecting cable
- For connections between lamp and ballast
- For interiors

Technical data:
Rated voltage: 24 V DC.
IP: 20.
Material: plastic.
Colour: white.
Connecting cable: 500.00 mm.
Length: 50.00 mm.
Width: 30.00 mm.
Height: 10.00 mm.



Manufacturer : HEITRONIC
Factory number : 21403
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch
    • Colour
    • White
    • Material
    • Plastic
  • Measures
    • Width
    • 30 mm
    • Height
    • 10 mm
    • Depth
    • 50 mm
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • III
  • Energy efficiency
    • Energy Efficiency
    • Not required
  • Lamp properties
    • Length
    • 500 mm
  • Specials
    • Specification
    • Sensor switch for Mecano
  • Power supply
    • Low-voltage input
    • 24 V DC
Datasheet/manual