reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIO TL60F-N :: SMD light strip, 60 cm, with touch switch, EEC A


DIO TL60F-N

  • Product Description
  • Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Stab
  • Lamp properties
    • Light current
    • 600 lm
    • Nominal capacity
    • 10 W
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 20 mm
    • Height
    • 14.5 mm
    • Depth
    • 600 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 60 lm/W
  • Specials
    • Specification
    • mit Touchschalter
  • Power supply
    • Low-voltage input
    • 12 V DC
DIODOR SMD light strip, magnetic, with touch switch function
All light strips are equipped with the following accessories
Metal clip, 15-cm connection cable, double-sided adhesive sticker, connection piece

Number of SMDs 123
Emission angle 120°
Light colour Warm white (3000 K)
CRI >80
Power supply Mains adapter or cable
Input voltage 12 V DC
Operating range 10-14 V
Lighting strength 600 lumens
Power consumption 10 W
Dimmable Yes
Service life up to 30,000 h
Switch cycles >20,000
Power-on delay no (<1 sec.)
Dimensions L 600 mm x W 20 mm x H 14.5 mm
Cover Frosted



Manufacturer : DIODOR
Factory number : DIO-TL60-F-N
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Under-cabinet luminaire
    • Colour
    • White
    • Technology
    • LED
    • Assembly
    • Stab
  • Lamp properties
    • Light current
    • 600 lm
    • Nominal capacity
    • 10 W
    • Average rated life
    • 30000 h
    • Dimmable
    • No
    • weighted consumtion
    • 10 kWh/1.000 h
  • Measures
    • Width
    • 20 mm
    • Height
    • 14.5 mm
    • Depth
    • 600 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lighting
    • lumens per watt
    • 60 lm/W
  • Specials
    • Specification
    • mit Touchschalter
  • Power supply
    • Low-voltage input
    • 12 V DC
Datasheet/manual