Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WHEEL-E 30 :: Wheel-e: Continuity Tester with Cable Reel, 30 m


WHEEL-E 30

  • Product Description
  • Technical information
  • General
    • Type
    • Continuity tester
    • Technology
    • Low ohm
    • Design
    • With cable roll
    • Colour
    • rot / schwarz
    • Model
    • Wheel-E
  • Display
    • Display
    • Yes
  • Implementation
    • Measurement range
    • 0 - 20 Ohm
    • Protection class
    • IP2X
    • Safety
    • CAT III 600 V, CAT IV 300 V
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Ø
    • 170 mm
    • Width
    • 110 mm
  • Weights
    • Weight
    • 1.4 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Continuity tester with cable reel for testing and measurement of the protective conductor and equipotential bonding.

Wheel-e is a digital low-resistance measuring device for safe testing of power resistances up to 20 Ohms in electrical systems with rated voltages up to 500V. The measured value is displayed on the red (bad) or blue (good) backlit digital display. In addition, a value of <1 Ohm can be signalled with a buzzing sound. Wheel-e is suitable for fast and reliable testing of larger protective conductors, earthing and protective bonding conductors, as well as shielding and lightning protection systems. With a measuring current of 200 mA and automatic polarity reversal, reliable results are obtained. The measuring line resistance can be manually reset and stored. Using the AUX jack, additional measuring equipment can be connected. The integrated measuring cable can also be easily replaced.

Functions and features:
  • Measuring range: 0.00 to 20.0 Ohms (0.01 Ohm resolution)

  • Alarm limit: 1 Ohm

  • Measuring current: 200 mA DC

  • Automatic polarity reversal

  • One button for all functions

  • Audible and visual alarm

  • Manual calibration

  • Ease of use thanks to banana plug connectors

  • Measuring line compensation to 0 Ohm

  • 30 m cable length for easy testing

  • Supplied with a belt, measurement equipment and batteries

  • Input "AUX" for protective conductor testing of electrical equipment


Included with delivery:
Measuring device with belt and 30 m cable reel, probe with protective cap, crocodile clip, spiral measuring cable, PE measuring adapter for safety outlet, lap belt, 4 batteries, test certificate, operating and calibration instructions

Technical data:
Measurement range: 0.00 to 20.0 Ohms
Resolution up to 2 Ohms: 0.01 Ohm
Testing current: 200 mA DC / automatic polarity reversal
Accuracy: 0.5 - 2 Ohm: ± 10% / ±20 mOhm
Security: IP2X / Class 2, EN/IEC 61010-1:2008
Measurement category: CAT III 600 V, CAT IV 300 V
Dimensions: 170 x 170 x 110 mm
Measuring cable: 30 m, 1 mm² with 4 mm socket
Weight: 1.4 kg
Power supply: 4x AA / LR6 (for approximately 10,000 measurements)



Manufacturer : ELECTRO PJP
Factory number : W2-DE1OH301235
Package weight : 1.826 kg
RoHS : conform
Technical information
  • General
    • Type
    • Continuity tester
    • Technology
    • Low ohm
    • Design
    • With cable roll
    • Colour
    • rot / schwarz
    • Model
    • Wheel-E
  • Display
    • Display
    • Yes
  • Implementation
    • Measurement range
    • 0 - 20 Ohm
    • Protection class
    • IP2X
    • Safety
    • CAT III 600 V, CAT IV 300 V
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Ø
    • 170 mm
    • Width
    • 110 mm
  • Weights
    • Weight
    • 1.4 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual