Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 531 :: UNI-T isolation DMM, 6000 counts


UT 531

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • rot / schwarz
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 1000 V / CAT IV 600 V
    • Type of battery
    • 9V battery
  • Measures
    • Width
    • 203 mm
    • Height
    • 97 mm
    • Depth
    • 46 mm
  • Weights
    • Weight
    • 0.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Isolation resistance digital multimeter with backlit 6000 count full icon display (81x46mm) with low battery display. The injection-moulded plastic sleeve provides excellent protection for use in harsh environmental conditions.

Equipment: True RMS measurement, auto range, diode test, continuity buzzer, data hold, MIN / MAX, data logging, memory zeroing, sleep mode.
Incl. Test leads with crocodile clips, 9V battery, user manual, bag.
Safety: Cat III 1000 V, CAT IV 600 V

Isolation tester
:
0.5 mOhm ... 99.9 mOhm ±3.0% +5, 500V (0% to 20%, min. 0.1 mOhm)
100 mOhm ... 500 mOhm ±3.0% +5, 500V (0% to 20%)
4.0 mOhm ... 99.9 mOhm ±3.0% +5, 1000V (0% to 20%, min. 0.1 mOhm),
100 mOhm ... 600 mOhm ±3.0% +5, 1000V (0% to 20%)


Voltage, DC (10 mOhm):
6/60/600/1000V (min. 1mV) ±0.09% +3
Voltage mV, DC (4 gOhm):
60/600mV (min. 10µV), ±0.1% +4
Voltage, AC:
6/60/600V (min. 1mV), ±1.0% +3
1000V, ±2.0% +3
Current, DC:
60/600mA (min. 10µA), ±1.0% +2
Current, AC:
60/600mA (min. 10µA), ±1.5% +2
Resistance:
600/6/60/600 kOhm (min. 0.1 Ohm), ±0.9% +2
6/40 mOhm, ±1.5% +3
Capacity:
10/100/1000nF (min. 0.01nF), ±3.0% +5
10/100µF, ±3.0% +5
Frequency:
60Hz-1MHz, ±0.1% +3
Dimensions:
203 x 97 x 46 mm, 505 g



Manufacturer : UNI-TREND
Factory number : UT531
Package weight : 1.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • rot / schwarz
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 1000 V / CAT IV 600 V
    • Type of battery
    • 9V battery
  • Measures
    • Width
    • 203 mm
    • Height
    • 97 mm
    • Depth
    • 46 mm
  • Weights
    • Weight
    • 0.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung