Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 511 :: UNI-T isolation tester


UT 511

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
    • Technology
    • mit Analog-Bargraph und Low-Bat Anzeige
    • Colour
    • schwarz
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Safety
    • IEC 61010 CAT III 600 V / CAT II 1000 V
    • Type of battery
    • 8x LR14
  • Measures
    • Width
    • 202 mm
    • Height
    • 155 mm
    • Depth
    • 94 mm
  • Weights
    • Weight
    • 1.2 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Isolation measuring device in a practical case for heavy-duty use.
Backlit 9999 count display (123x58mm) with analogue bar graph and low battery display.

Equipment: Auto range, data logging (18), polarisation index (PI) and dielectric absorption rate (DAR), 30-min. timer, comparison mode with pass/fail level, sleep mode after 15 min., overrange and high voltage warning
Incl. Test leads with crocodile clips, 8x batteries LR14, user manual, case.
Safety: IEC 61010 Cat III 600V / Cat II 1000 V

• Isolation resistance: 0.1 mOhm ~ 10 gOhm, ±3.0% +5
• Test voltage: 100V/250V/500V/1000V, 0~20%
• Voltage, DC: 30 ... 1000V, ±2.0% +3
• Voltage, AC: 30 ... 750V, ±2.0% +3
• Short-circuit current: <2mA
• Test current: 1.0 ... 1.2 mA
• Low resistance: 0.1 Ohm ... 1 gOhm, ±1.0% +30
• Buzzer: less than 30 Ohm
• Dimensions: 202 x 155 x 94 mm / 1.2 kg



Manufacturer : UNI-TREND
Factory number : UT511
Package weight : 3.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
    • Technology
    • mit Analog-Bargraph und Low-Bat Anzeige
    • Colour
    • schwarz
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Safety
    • IEC 61010 CAT III 600 V / CAT II 1000 V
    • Type of battery
    • 8x LR14
  • Measures
    • Width
    • 202 mm
    • Height
    • 155 mm
    • Depth
    • 94 mm
  • Weights
    • Weight
    • 1.2 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual