Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY TV 470 :: Device tester according to DIN EN 0701-0702-0751


TESTBOY TV 470

  • Product Description
  • Technical information
  • General
    • Type
    • Device tester
    • Colour
    • rot
    • Model
    • TV 470
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 600 V
  • Weights
    • Weight
    • 1.5 kg
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Testboy TV 470
Device tester for testing portable devices with automatic test sequence according to DIN VDE 0701/0702/0751 (EN 62353)

The Testboy TV 470 is a handy testing device for safety and repeat testing of portable equipment according to DIN VDE 0701/0702 and 0751. These standards ensure protection and safety.

Only regular testing of portable equipment ensures the required safety. The Testboy TV 470 allows the user standardised testing and documentation of the measurements.

In the event of changes to and/or extensions of these standards, we provide you with a free update service.

Measurements:
• Protective conductor resistance 0.1 - 20 ohms
• Insulation resistance 0.1 - 200 MOhm
• Contact current 0.1 - 20 mA
• Equivalent leakage current 0.1 mA - 20 mA
• Load current 0.2 - 16.0 A
• Performance: 0 - 3700 VA
• PELV test from 25V eff
• IEC/EN 61010-1 (DIN VDE 0411)

Technical data:
Display: Dot-matrix LCD display 128x64 pixels
Power supply: 230 V ±10%; 50 Hz ±2%
Input current: max. 16A
Operating temperature: 0 to +40°C
Over-voltage protection: CAT III 600V
Weight: 1445 g
Interface: USB

Incl. Accessories:
1x user manual, 1x measuring lead set, 1x Windows® software CD, 1x USB connection cable, 1x carry case, 1x power cable, 1x barcode scanner



Manufacturer : TESTBOY
Factory number : TV 470
Package weight : 2.882 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device tester
    • Colour
    • rot
    • Model
    • TV 470
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 600 V
  • Weights
    • Weight
    • 1.5 kg
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact