Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY TV 455 :: VDE 0100-600 installation tester


TESTBOY TV 455

  • Product Description
  • Technical information
  • General
    • Type
    • Installationsprüfgerät
    • Colour
    • rot
    • Model
    • TV 455
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 600V / CAT IV 300V
    • Type of battery
    • 6x AA (Mignon)
  • Interfaces
    • Connection
    • USB, RS-232
  • Packaging
    • Packaging
    • Einzelverpackung

The Testboy 455 is an easy-to-use DIN VDE 0100 measuring device. Already stored fuse and RCD characteristics to evaluate the measured result with a GOOD/BAD statement. The testing of sensitive current RCDs TYPE B is one of the special features of the Testboy TV 455. A further advantage is the software included in the scope of delivery.

Thanks to the generous LC display with integrated background lighting, easy reading of the results, notes, measurement parameters and messages are possible. Two GOOD/BAD LED displays are attached to the side of the LC display.

The enclosure of the new Testboy TV 455 is robust and ergonomically designed. Its light weight and a built-in magnet holder enable fatigue-free work. The operation of the unit was designed in such a way that it is as clear and unambiguous as possible. Each test has its own specific help screen that describes how a measurement is to be carried out.

• Test in accordance with VDE0100-600, ÖVE E8001, NIN/NIV
• Testing of sensitive current RCDs (TYPE B)
• USB and RS 232 interface
• Integrated compensation module
• Protocol according to ZVEH (optional on request)
• Integrated measuring lead calibration

Technical data
Voltage measurement: 0 - 550 V AC
Earth resistance measurement: 0 - 9999 ohms
Insulation resistance: 0.15 MOhm - 1 GOhm
FI/RCD test: Type A, AC, B
Contact voltage RCD-Uc: 0 - 100 V
Trigger time: 0 ms up to max 2500 ms
Trigger current: 10, 30, 100, 500, 1000 mA
Display: 128x64 pixels with background lighting and integrated GOOD/BAD display light
Power supply: 9 V DC (6x batteries or battery, size AA)
Operating temperature: 0 to +40°C
Over-voltage protection: CAT III 600V / CAT IV 300V
Measurement storage: 1900
Interface: USB and RS232
Accessories: universal test cable 3 x 1.5m, test cable protective contact, test tips, crocodile clips (3 pieces – blue, black, green), power supply unit + NiMH AA batteries, carrying strap, short manual, CD with user manual and PC software, factory calibration certificate



Manufacturer : TESTBOY
Factory number : TESTBOY TV 455
Package weight : 2.853 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installationsprüfgerät
    • Colour
    • rot
    • Model
    • TV 455
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 600V / CAT IV 300V
    • Type of battery
    • 6x AA (Mignon)
  • Interfaces
    • Connection
    • USB, RS-232
  • Packaging
    • Packaging
    • Einzelverpackung