Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SECUTEST BASE :: VDE tester with 200 mA protective conductor inspection


SECUTEST BASE

  • Product Description
  • Technical information
  • General
    • Type
    • VDE tester
    • Design
    • 200 mA protective conductor test
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 40
    • Safety
    • 250 V CAT II
  • Measures
    • Width
    • 295 mm
    • Height
    • 145 mm
    • Depth
    • 150 mm
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 - 400 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection

Tester for testing electrical equipment, medical equipment and welding equipment with test sequences in line with VDE 0701-0702, IEC 62353 and IEC 60974-4

• Prüfstrom für die Schutzleiterprüfung: 200 mA

Safe, comprehensive and efficient testing of the electric safety of
• Electrical devices in line with DIN VDE 0701-0702
• Including extension leads and PRCDs
• Electrical medical devices in line with DIN EN 62353
• Arc welding equipment in line with DIN EN 60974-4

Simplifies compliance with laws, regulations and standards
Checking the electrical safety of electrical equipment is necessary in many areas and is required in line with the laws and regulations of public authorities, operators and insurance companies. To ensure the safety of operators, tests must be conducted after all repairs. They must also be conducted at regular intervals on a preventative basis for reasons of occupational health and safety.

The latest generation of SECUTEST test devices enable electrical technicians to conduct and document the test steps required by the relevant standards in a safe and rational manner:
• 8 test sequences for rapid testing of simple equipment
• One universal, configurable test sequence
• One test sequence performed in individual measurements

• User guide - Language: German
• Power connector and test socket: earthed contact connector
• Test current for protective conductor inspection: 200 mA
• DAkkS calibration certificate in D/GB/FR

Outstanding features
• Revolutionary data management and storage concept for automatic test sequences and
• single measurements for up to 50,000 data sets
• Ground-breaking operation with dual dials, one-touch keys and softkeys
• High resolution, vivid 4.3" TFT colour display
• Unique multiple measurement - enables convenient recording of multiple measuring points
• Automatic test piece connection and protection class detection
• Compact, impact-resistant enclosure with integrated rubber protection
• Comprehensive, legally compliant creation of test logs
• Modern interfaces: for data entry (2x USBA) and data exchange (1x USB B)
• Extensive calibration options for international use (language, keyboard, fonts, date, time)

ETC protocol software included
Includes a variety of supporting functions for data capture and management and for logging the performed tests.

Included with delivery:
SECUTEST BASE tester, power cord, test probe 2 m uncoiled, USB cable USB A to USB B 1.5 m, snap-on crocodile clip, calibration certificate, quick start guide, detailed user manual online, ETC protocol software online



Manufacturer : GOSSEN METRAWATT
Factory number : M7050-V001
Package weight : 3.653 kg
RoHS : conform
Technical information
  • General
    • Type
    • VDE tester
    • Design
    • 200 mA protective conductor test
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 40
    • Safety
    • 250 V CAT II
  • Measures
    • Width
    • 295 mm
    • Height
    • 145 mm
    • Depth
    • 150 mm
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 - 400 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection