Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROFITEST PV SUN :: Tester for PV modules and strings


PROFITEST PV SUN

  • Product Description
  • Technical information
  • General
    • Type
    • Tester for PV modules and strings
    • Design
    • für PV-Module und -Strings
    • Colour
    • schwarz
    • Model
    • PROFITEST PVsun
  • Display
    • Display
    • LCD
  • Weights
    • Weight
    • 0.5 kg
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung

Tester for PV modules and strings according to DIN EN 62446 (VDE 0126-23)

With the PROFITEST PVsun, all required electrical safety tests on photovoltaic systems can be carried out in accordance with DIN EN 62446 easily, safely and according to standards.

The tester is suitable for testing PV modules and strings up to max. 1000 V/20 A. In addition to the insulation measurement, polarity testing and the earth fault check, the continuity of the protective conductor can be tested. The tester weighs in at just 500 g and features an ergonomic design and easy handling.

• Voltage measurement: 0 - 1000 V DC
• Current measurement (direct): 0 - 20 A DC
• Insulation resistance measuring
- Measuring range: 0 - 20 mOhm
- Test voltages: 250 V/500 V/1000 V DC
• Earth fault measurement: 0 - 1000 V DC
• Check for continuity of the protective conductor: 0 - 10 Ohm/200 mA
• Polarity test
• Backlit LCD display
• Compact and robust — for service applications under tough conditions
• Extensive range of accessories

Included:
PROFITEST PVSUN tester
4x 1.5-V batteries IEC LR6 (AA)
3 safety test leads, 1.5 m, red, blue and yellow: banana plug — banana plug
Solar plug adapter red: MC3 coupling — banana coupling
Solar plug adapter red: MC4 coupling — banana coupling
Solar plug adapter blue: MC3 connector — banana coupling
Solar plug adapter blue: MC4 coupling — banana coupling
Safety test probe with push-on jack, red
Safety alligator clip with push-on jack yellow/grey
Carrying case with foam insert
User manual



Manufacturer : GOSSEN METRAWATT
Factory number : M360C
Package weight : 1.892 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tester for PV modules and strings
    • Design
    • für PV-Module und -Strings
    • Colour
    • schwarz
    • Model
    • PROFITEST PVsun
  • Display
    • Display
    • LCD
  • Weights
    • Weight
    • 0.5 kg
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual