Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROFITEST MTECH+ :: PROFITEST MTECH+ starter pack

Item-No.: PROFITEST MTECH+
€2.003,20




PROFITEST MTECH+

  • Product Description
  • Technical information
  • General
    • Type
    • Tester
    • Technology
    • für DIN VDE 0100-600 / IEC 60364-6
    • Design
    • Komplettset
    • Colour
    • grün / schwarz
    • Model
    • PROFITEST MTECH+
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT IV 300 V
  • Measures
    • Width
    • 330 mm
    • Height
    • 260 mm
  • Weights
    • Weight
    • 2.3 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Test equipment for VDE 0100, IEC 60364.6

Includes PROFITEST MTECH+, Vario plug set, SORTIMO L-BOXX with Z503E insert, battery set, charger, DAkkS calibration protocol, ETC protocol software

A wide-range measuring device allows the use of the test instrument for all AC and three-phase networks with voltages from 65 to 500 V and frequencies from 15.4 to 420 Hz.

  • Loop and network impedance measurement

  • Measurement of insulation resistance at nominal voltage with variable or rising test voltage

  • Low-impedance measurement

  • Earth resistance measurement

  • Standing-surface insulation measurement

  • Universal connection system


  • EASY transfer allows the direct connection of the PROFITEST Master testing device to the DDS-CAD planning software

  • Display of reliable fuse types for electrical equipment

  • Editable test sequences

  • Start-up test for energy consumption meters

  • Calculation of cable lengths for common cross-sections of copper cables

  • Measurement of bias, leakage and circulating currents up to 1 A, as well as working current to 150 A via WZ12C clamp current sensor (accessory)

  • Phase sequence measurement (phase sequence, maximum phase-to-phase voltage)

  • Contact voltage measurement without having to trip the switch

  • Contact voltage is measured with reference to nominal residual current using 1/3 of the nominal residual current value

  • Trip test with nominal residual current and measurement of trip time


RCD measurements:
  • UB measurement without RCD trigger

  • Measurement of trip time

  • Measurement of tripping current

  • Selective, SRCDs, PRCDs, G/R type

  • RCDs type B and B+ sensitive to all currents

  • Check for N-PE inversion


Loop impedance ZL-PE/ZL-N:
  • Fuse table for networks without RCD

  • Without RCD trigger, fuse table

  • With 15-mA test current without RCD trigger


Earth resistance:
  • Earth resistance RE (mains operation) I/U measuring procedure (2/3-pin measuring procedure via measuring adapter [2-pin/2-pin plus probe])

  • Selective earth resistance RE (mains operation) with 2-pin adapter, probe, earth connection and clamp current sensor (3-pin measuring procedure)


    • Equipotential bonding measurement (RLO), automatic polarity reversal

    • Insulation resistance (RISO), variable or rising test voltage (ramp)

    • Variable or rising test voltage

    • Voltage measurement UL-N/UL-PE/UN-PE/f


    Special measurements:
    • Leakage current (clamp measurement) IL, IAMP

    • Phase sequence

    • Earth leakage resistance RE(ISO)

    • Voltage drop

    • Standing-surface insulation ZST

    • Meter start-up


    Features:
    • Selectable user guide language

    • Storage (database max. 50,000 objects)

    • Automatic test sequence function (programmable)

    • RS232 port for RFID/barcode scanner

    • USB port for data transfer

    • Bluetooth interface

    • ETC user software for PC

    • Measuring category: CAT III 600 V/CAT IV 300 V

    • DAkkS calibration




Manufacturer : GOSSEN METRAWATT
Factory number : M501B
Package weight : 6.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tester
    • Technology
    • für DIN VDE 0100-600 / IEC 60364-6
    • Design
    • Komplettset
    • Colour
    • grün / schwarz
    • Model
    • PROFITEST MTECH+
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT IV 300 V
  • Measures
    • Width
    • 330 mm
    • Height
    • 260 mm
  • Weights
    • Weight
    • 2.3 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual