Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4145 :: 3-phase power analyser


PEAKTECH 4145

  • Product Description
  • Technical information
  • General
    • Type
    • Mains analyser
    • Design
    • 3-phase power analyser
    • Model
    • P 4145
  • Display
    • Display
    • TFT
  • Packaging
    • Packaging
    • Set inkl. Stromzangen, Software, Prüfleitungen,etc
  • Electrical values
    • Approval
    • CAT III 1000 V / CAT IV 600 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 175 mm
    • Height
    • 65 mm
  • Interfaces
    • Connection
    • USB-Host, LAN

Power analysers are used for exact evaluation of circuits, power consumers and network loads.

This professional 3-phase power analyser is constructed to the highest technical standards and provides all important functions for performance analysis in electrical 1-phase and 3-phase systems. The detailed visualisation of various currents, voltages, frequencies,
harmonics, apparent power, reactive power and real power as well as the available menu items such as waveform display, bar graph, trend display, event list and vector graphics, allows more extensive analysis functions for engineers and technicians in the industrial and service area. The practical design and complete measurement accessories make this device ideal for use in field operations.

Features:
• 14 cm (5.6") TFT colour display with 320x240 pixels
• 1-phase (2-wire) and 3-phase (3-wire and 4-wire) measurement
• Measures voltages, currents, harmonics, power, starting currents and many more
• Graphical visualisation of waveforms and vector graphics
• Internal data logger for recording events over a period of 2 hours up to 7 days.
• Recording rates from 1 second to 60 minutes
• LAN connection for remote control via network
• USB host for data transfer to USB storage media
• 8-Gigabyte memory card for internal data acquisition
• Screenshot function for USB storage media
• Safety: EN 61010-1, CAT III 1000 V/CAT IV 600 V
• Accessories: 5 x test leads (3 m), 4 x current sensor up to 3000 A, 5 x crocodile clips, DC power supply unit, software CD, user manual

Technical data:
Voltage measurements:
V rms (DC + AC): 1~1000 Vrms; 0.1 V; +/-5% accuracy
V peak: 1~1400 Vpk; 0.1 V; +/-5% accuracy
V transient: 10 ~ 1000 Vrms; +/-6000 Vpk; 50 µs; 20 kSa/s

Current measurements:
A rms: 1 ~ 300 A (0.1 A); 1 ~ 3000 A (1 A); +/- 1% + 5 digits
A peak: 1 ~ 4000 A; 1 A; +/- 1% + 5 digits
Starting current: 0 ~ 3000 Arms; 0.1 A; +/- 1% + 5 digits
Starting time: 6 s ~ 32 min.; 10 ms; +/- 20 ms

Frequency measurements:
Freq (network frequency): 42.5 ~ 57.5 Hz (50 Hz)/51 ~ 69 Hz (60 Hz); 0.01 Hz; +/- 0.01% accuracy
Harmonics: 0 ~ 3500 Hz; 1 Hz; +/- 1 Hz

Phase shift:
V/A phase angle: 0 ~ 360°; 1°; +/- 2 digits

Power analysis:
Real/reactive/apparent power: 1.0 kW ~ 20.00 MW; 0.1 kW; +/- 1.5% + 10 digits
Output: 0.00 kWh ~ 200 GWh; 10 H; +/- 1.5% + 10 digits
Power factor: 0.00 ~ 1; 0.01; +/-5% accuracy

General:
Interface USB host (LAN)
Operating voltage: 200 ~ 240 V AC, 50/60 Hz (adapter)
Battery: 7.4 V, 4.4 Ah; > 7 h working time
Dimensions (W x H x D): 175 x 260 x 65 mm
Weight: 1.6 kg



Manufacturer : PEAKTECH
Factory number : P 4145
Package weight : 3.966 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains analyser
    • Design
    • 3-phase power analyser
    • Model
    • P 4145
  • Display
    • Display
    • TFT
  • Packaging
    • Packaging
    • Set inkl. Stromzangen, Software, Prüfleitungen,etc
  • Electrical values
    • Approval
    • CAT III 1000 V / CAT IV 600 V
  • Measures
    • Length
    • 260 mm
    • Width
    • 175 mm
    • Height
    • 65 mm
  • Interfaces
    • Connection
    • USB-Host, LAN
Datasheet/manual