Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2755 :: Installation tester with Bluetooth function


PEAKTECH 2755

  • Product Description
  • Technical information
  • General
    • Type
    • Installationsprüfgerät
    • Technology
    • mit Bluetooth
    • Colour
    • blau / weiß
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP65
    • Safety
    • CAT III 600V
  • Measures
    • Width
    • 240 mm
    • Height
    • 105 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 1.56 kg
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung

This innovative combination meter for testing electrical installations in line with VDE 0100 provides users with high-end technical performance. The large 3.5" TFT colour display enables electricians to safely conduct all important safety inspections such as testing RCD, voltage, loop, low-ohm, earth resistance and insulation tests during electrical checks and new installations. As this new development was designed to the latest standards, the resulting measurements can even be conveniently transferred to a smartphone via Bluetooth using an app (IOS/Android), saved on an SD card or uploaded from internal storage via USB connection after work has been completed. Naturally, the device comes with a complete range of accessories including all measuring leads and the required PC software on CD. A smartphone app can be downloaded. The Help function integrated in the device features a connection diagram for each measurement function showing how each test must be carried out. The graphical user interface makes the device easy to use for electricians, technicians and engineers. For daily operation, this device is powered by commercially available rechargeable Ni-MH batteries inserted in the device. Users can carry additional, charged batteries to ensure continued use or to extend the already high average operating time of 15 hours even during longer tasks. The device can also be charged from the mains or using an in-car adapter. Thanks to its IP 65 protection class, this high-quality device is protected all-round against dust and water jets. It can be safely transported in the included case or comfortably carried by technicians during measurement using the carrying strap.

Features:
• 8.9 cm (3.5") TFT colour display with backlight
• For measurements in line with DIN VDE 0100/0413, EN 61557-6, EN 61008, EN 61009 and IEC 60364
• Bluetooth interface for data transfer to smartphone via Android or IOS app
• USB interface for evaluation on PC
• Internal memory and SD card for data recording
• Safety: EN 61010-1; CAT III 600 V
• Supplied accessories: case, carrying strap, test leads, test clips, insulation probe, universal charger adapter, in-car charger adapter, rechargeable batteries, user manual and software CD

Technical data:
Display: 8.9 cm/3.5" TFT display, 320 x 240 pixels
Interface: USB, Bluetooth, SD card
Test standards: VDE 0100/0413, EN 61557-6, EN 61008, EN 61009 and IEC 60364

Measurement ranges:
Features: RCD test, Loop/Pfc, V, low-ohm , solid wire, insulation
Loop impedance/L-PE: 0.23 Ohm - 999 Ohm,  ±5% + 6 digits
Line impedance/L-N: 0.23 Ohm - 999 Ohm, ±4% + 4 digits
RCD test current multiplier: x1/2, x1, x2, x5, ±1% +1 ms
RCD test current: 10 mA, 30 mA, 100 mA, 300 mA, 650 mA, 1 A
RCD tripping time (max.): 1/2 IdeltaN: 1999 mS, IdeltaN: 500 mS, 2xIdeltaN: 150 mS, 5xIdeltaN: 40 mS
Voltage measurement: 80 - 500 V AC/DC; ±2% + 2 digits
Frequency: 45 - 65 Hz; ± 2 Hz
Insulation measurement: 0.125 Ohm - 1000 MOhm at 125 V/250 V/500 V/1000 V, ± 3% + 2 digits
Low-ohm: 0.000 Ohm - 2000 Ohm: 0.001 Ohm; ± 1.5% +3 digits
Earth resistance: 0.00 Ohm - 2000 Ohm; 0.001 Ohm: ± 2% + 30 digits

General specifications:
Safety: CAT III 600 V, IP65
Operating voltage: 8x 1.2 V Ni-MH rechargeable batteries
Charging adapter: 110 - 240 V AC, 50/60 Hz/12 V DC adapter
Dimensions (W x H x D): 240 x 105 x 145 mm
Weight: 1560 g

Includes factory calibration certificate



Manufacturer : PEAKTECH
Factory number : P 2755
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installationsprüfgerät
    • Technology
    • mit Bluetooth
    • Colour
    • blau / weiß
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP65
    • Safety
    • CAT III 600V
  • Measures
    • Width
    • 240 mm
    • Height
    • 105 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 1.56 kg
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual