Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2700-2 :: Digital earth tester


PEAKTECH 2700-2

  • Product Description
  • Technical information
  • General
    • Type
    • Earth resistance tester
    • Colour
    • blau / weiß
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Safety
    • EN-61010-1, CAT III 1000 V
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 200 mm
    • Height
    • 92 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.7 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Digital earth resistance tester for measuring earthing resistance in electrical devices, ground resistance and other less regular and liquid resistances. It also measures alternating current (AC) voltage, direct current (DC) voltage and electrical resistance.

• Dual LCD display: 3½ digits, max. 2000, illuminated
• Earth potential measurement: 200 V (0.1 V), ±3.0%
• Earth resistance measurement range: 20/200/2000 Ohm, ±2.0%
• DC voltage range: 1000 V (1 V), ±0.8%
• AC voltage range: 750 V (1 V) ±1.2%
• Resistance: 200 kOhm (0.1 KOhm ), ±1.0%
• Dimensions: 92 x 200 x 50 mm, 700 g
• Safety: EN-61010-1, CAT III 1000 V
• Other features: auto zero, battery level indicator, automatic shut-off, out-of-range display, data hold
• Includes: case, 3x test leads, 2 earth spikes, 6x AA batteries and user manual



Manufacturer : PEAKTECH
Factory number : PT2700
Package weight : 2.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earth resistance tester
    • Colour
    • blau / weiß
  • Display
    • Display
    • Illuminated
    • Display
    • LCD
  • Implementation
    • Safety
    • EN-61010-1, CAT III 1000 V
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 200 mm
    • Height
    • 92 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.7 kg
  • Packaging
    • Packaging
    • Einzelverpackung