Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2695-2 :: Digital insulation tester, 3 ½ digits

Item-No.: PEAKTECH 2695-2
€150,40




PEAKTECH 2695-2

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • blau / weiß
  • Display
    • Display
    • 3.5-digit, illuminated, with bar graph
    • Display
    • Dual LCD
  • Implementation
    • Safety
    • EN-61010-1, CAT III 1000 V
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 92 mm
    • Height
    • 200 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.7 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Poorly insulated equipment or systems can lead to the formation of dangerous leakage currents. This device measures insulation, AC and DC voltage and continuity of circuits, automatic circuit breakers, fuses etc. in line with VDE-0413 part 1. Automatic discharge of capacitors and automatic detection of 30 V circuits.

• LCD dual display: 3.5 digits, illuminated, with bar graph
• Insulation resistance: 4/40/400/4000 MOhm (1 KOhm), ±2%
• Test voltage: 125/250/500/1000 V, +10%
• Short-circuit current: < 1 mA
• Test current: 1 mA with 125/250/500 kW load
• Voltage: 750 V AC (1 V), ±1.2%/1000 V DC (1 V), ±0.8%
• Resistance: 40/400 Ohm (10 MOhm), ±1.2%
• Dimensions: 92 x 200 x 50 mm, 700 g
• Safety: EN-61010-1, CAT III 1000 V
• Other features: min./max./measured value hold function, battery status indicator, automatic shut-off
• Includes: case, 6x AA batteries, test leads and user manual



Manufacturer : PEAKTECH
Factory number : P2695
Package weight : 1.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • blau / weiß
  • Display
    • Display
    • 3.5-digit, illuminated, with bar graph
    • Display
    • Dual LCD
  • Implementation
    • Safety
    • EN-61010-1, CAT III 1000 V
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 92 mm
    • Height
    • 200 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.7 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual