Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2685 :: High-voltage insulation tester, 10000 V/600 GOhm


PEAKTECH 2685

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • blau / weiß
  • Display
    • Display
    • 2-zeilig, 16 Zeichen
    • Display
    • 2x 16-digit LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT III
    • Type of battery
    • 8x AA (Mignon)
  • Measures
    • Width
    • 250 mm
    • Height
    • 190 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung

High-voltage insulation tester, 10000 V/600 GOhm

Measurement in line with VDE 0413. High-precision, robust test device with 2-line (each 16 digits) LCD display, designed specifically for field applications and operation in difficult conditions. Integral protection circuit to prevent measurement errors caused by leakage currents. These testers are equipped with latest-generation CMOS microprocessors and feature audible and visual alarm signals. Factory-calibrated for high-accuracy digital measurements (saved in EEPROM circuit) for unlimited calibration precision. Energy-saving circuit/Over-voltage protection/Current limiter circuit/Automatic discharge detection/Display/Automatic shut-off/Automatic measurement-stop/Automatic timer-stop.

• Security: EN 61010-1; CAT III
• Supplied accessories: protective case; high-quality colour-coded, flexible silicone test leads; integral, protected, ultra-high-voltage test probe with coaxial silicone cable; batteries and user manual.

Technical data:
DC test voltage: 1000/2500/5000/10,000 V
GOhm measuring ranges: 60 GOhm (1,000 V), 150 GOhm (2500 V), 300 GOhm (5000 V), 600 GOhm (10,000 V)
Accuracy: ± 5% + 2 digits
Max. Output rating: 1 W
Withstand voltage between electrical circuit and enclosure: 7000 V AC for max. 1 min.
AC early-warning circuit: at voltages > 450 V AC
Short-circuit current: 1 mA
Operating voltage: 8 x 1.5 V batteries (UM3, AA)
Dimensions (W x H x D): 250 x 190 x 110 mm
Weight: 1.5 kg



Manufacturer : PEAKTECH
Factory number : P 2685
Package weight : 2.551 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • blau / weiß
  • Display
    • Display
    • 2-zeilig, 16 Zeichen
    • Display
    • 2x 16-digit LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT III
    • Type of battery
    • 8x AA (Mignon)
  • Measures
    • Width
    • 250 mm
    • Height
    • 190 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual