Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRISO TECH :: Test instrument for insulation, low-resistance and voltage


METRISO TECH

  • Product Description
  • Technical information
  • General
    • Type
    • Isolationsmessgerät
    • Colour
    • grün / schwarz
    • Model
    • METRISO TECH
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT II 1000 V, CAT III 600 V
  • Packaging
    • Packaging
    • Einzelverpackung
The METRISO TECH insulation and resistance measuring instruments allow for quick and effective testing of protective measures in accordance with:

  • DIN VDE 0100

  • ÖVE-EN 1 (Austria)

  • SEV 1000 (Switzerland)

  • and regulations specific to other countries as well


Insulation measurement per EN 61557-2 / VDE 0413 part 2
Low-resistance measurement per EN 61557-4 / VDE 0413 part 4
Voltage testing and measurement up to 1000 V

Compact and rugged - for service calls under harsh conditions and laboratory use
  • Digital and analogue display, backlit

  • Intelligent filter - precise and measurement-dependent activation for the measurement of very high resistances

- beating, i. e. compensation of 16 2/3 Hz and 50 Hz interference
- attenuation of capacitive influences from power cables, etc.
- suppression of electric field influences
  • Signalling of dangerous contact voltage by means of LED

  • Indication of limit value violations by means of LED

  • Overvoltage protection - protects the instrument in the event of inadvertent connection to mains power

  • Fuse link for all resistance measuring ranges

  • New: Electronic fuse for protection of the low-resistance measurement RLO also protects the fuse link in the low-resistance measuring range in the event of faulty operation

  • One measuring point self-test with test resistance of 10 MO per EN 50110 / VDE 0105-100

  • Guard terminal for compensating surface current


The insulation measuring instruments are suitable for the following tasks:
  • Measurement of insulation resistance at voltage-free devices and systems, up to 1000 V

  • Testing of the resistance of earthing conductors, protective conductors and equipotential bonding

  • Checking of test objects for absence of voltage

  • Testing of electrostatic discharge capacity at floor coverings (using shielded measurement cables) - EN 1081



Manufacturer : GOSSEN METRAWATT
Factory number : M550P
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Isolationsmessgerät
    • Colour
    • grün / schwarz
    • Model
    • METRISO TECH
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT II 1000 V, CAT III 600 V
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual