Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRISO 5024 :: Analogue insulation measuring device


METRISO 5024

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • grün / schwarz
    • Model
    • METRISO 5024
  • Display
    • Display
    • Analogue display
  • Implementation
    • Protection class
    • IP40
    • Safety
    • EN 61326
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Width
    • 98 mm
    • Height
    • 310 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 0.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Analogue Insulation measuring device/low-resistance measuring instrument/voltmeter with buzzer

Analogue insulation measuring instrument for fast two-handed operation according to VDE 0413, parts 1/2/4 and voltmeter from Gossen Metrawatt.

• Insulation resistance testing: 0.1 ... 400 mOhm
• Low-impedance measurement: 0...4 Ohms
• Insulation measuring with voltages 100, 250, 500 V
• With an analogue display
• Low -mpedance measurement of protective conductor and equipotential bonding conductor resistant, and continuity
• Buzzer alarms for wrong or implausible measurements
• Flashing LED serves the same purpose
• Fluctuating pointer as last resort warning function
• Including carrying case, spare fuse, operating instructions



Manufacturer : GOSSEN METRAWATT
Factory number : M540E
Package weight : 0.872 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • grün / schwarz
    • Model
    • METRISO 5024
  • Display
    • Display
    • Analogue display
  • Implementation
    • Protection class
    • IP40
    • Safety
    • EN 61326
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Width
    • 98 mm
    • Height
    • 310 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 0.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual