Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRISO 1000A :: Insulation measuring instrument 1000 Volts, analogue


METRISO 1000A

  • Product Description
  • Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • grün / schwarz
    • Model
    • METRISO
  • Display
    • Display
    • Analogue
  • Implementation
    • Safety
    • EN 61010-1, EN 61557, CAT II 1000 V
  • Measures
    • Width
    • 165 mm
    • Height
    • 125 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1.2 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Cost-effective, analogue insulation measuring instrument for electrical equipment up to 1000 V according to EN 61 557 parts 1, 2, and 4 (VDE0413 part 1 and 4).

This insulation measuring device is suitable for measuring the insulation resistance of devices, as well as systems with voltages up to 1000 V, and for testing the resistance of ground conductors, earthing conductors and equipotential bonders including their connections. In addition to the illumination of the measurement point, the light in the test probe is also used for fast good/bad evaluation of the insulation resistance. As long as this light is on, the minimum values of insulation resistance according to VDE 0100 are met.
In addition, a low-impedance measurement in accordance with VDE 0413 Part 4 is also possible. Another feature of the METRISO 1000A is a 1000-V measuring range for AC and DC voltages. This allows
particularly advantageous testing for absence of voltage, and capacitive test objects can be discharged.

• Incl. Instructions and carrying case

For further details please refer to the data sheet.

• Measuring voltages 50, 100, 250, 500, 1000 V
• Measurement range up to 400 mOhm
• Low impedance measurement 0 to 4 Ohms
• Complete with carrying case



Manufacturer : GOSSEN METRAWATT
Factory number : M540C
Package weight : 1.618 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulation tester
    • Colour
    • grün / schwarz
    • Model
    • METRISO
  • Display
    • Display
    • Analogue
  • Implementation
    • Safety
    • EN 61010-1, EN 61557, CAT II 1000 V
  • Measures
    • Width
    • 165 mm
    • Height
    • 125 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1.2 kg
  • Packaging
    • Packaging
    • Einzelverpackung