0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRATESTER 5+3P :: Test case, DIN VDE 0701-0702, test panel

Item-No.: METRATESTER 5+3P
€2.108,40




METRATESTER 5+3P

  • Product Description
  • Technical information
  • General
    • Type
    • Test case
    • Design
    • Prüfkoffer
    • Colour
    • schwarz
    • Model
    • METRATESTER 5+
  • Display
    • Display
    • 0 to 1999 digits, 3½ places
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 40 (case)
    • Safety
    • CAT II 300 V
  • Measures
    • Width
    • 380 mm
    • Height
    • 300 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 8 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection
Test case for testing single-phase and three-phase devices according to DIN VDE 0701-0702
- Can also be used as a workshop test panel according to DIN VDE 0104.

For testing the electrical safety of single-phase and three-phase electrical equipment. The following tests are performed in accordance with the regulations:
• Protective conductor resistance
• Insulation resistance
• Equivalent leakage current
• Differential current
• Touch current
• Protective conductor current

Supplied with: test case including test instrument METRATESTER 5+, mains power cable with safety plug and coupler socket, mains power cable with 5-pin CEE16 A plug and coupler socket, operating instructions

The METRATESTER 5+3P test case corresponds to the "guidelines for equipment required for electrical installation operations" published by the German Federal Committee for Electrical Installations, ZVEH, WFE and electrical power utilities.

Power supply:
The test case can either be connected to an earthing contact outlet via the two power cables supplied or to a 16 A CEE wall outlet.

Types of test:
DIN VDE tests without mains operation: protective conductor resistance, insulation resistance, equivalent leakage current.
DIN VDE tests with mains operation on all single-phase and three-phase devices:
Differential current, contact current. Function tests with measurement of power consumption and voltage in the phases L1/L2/L3. The protective earth conductor is "correctly" measured, in accordance with DIN VDE 0104.

Contact surface for finger contact:
The protective conductor potential can be tested via a contact surface for finger contact. The PE signal lamp lights up if a potential difference of more than 100 V is detected between the contact surface and the protective contact at the mains plug.

Differential current measurement:
The measurement of the differential current corresponds to the provision for repeat testing DIN VDE 0702.

Convenient testing:
All safety and function tests are performed by simply switching the mains voltage or the individual phases to the devices being tested.

Display functions:
All measured values are clearly displayed on a large digital display. In addition, exceeded values are indicated optically and in some cases acoustically.

Robust case design:
The test case consists of an aluminium frame with a removable, lockable lid. Ample space is provided for the included connection adapters and operating instructions.



Manufacturer : GOSSEN METRAWATT
Factory number : M700K
Package weight : 9.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test case
    • Design
    • Prüfkoffer
    • Colour
    • schwarz
    • Model
    • METRATESTER 5+
  • Display
    • Display
    • 0 to 1999 digits, 3½ places
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 40 (case)
    • Safety
    • CAT II 300 V
  • Measures
    • Width
    • 380 mm
    • Height
    • 300 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 8 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection
Datasheet/manual