Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRATESTER 5+ :: Test instrument for tests in accordance with DIN VDE 0701-0702


METRATESTER 5+

  • Product Description
  • Technical information
  • General
    • Type
    • Device tester
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • DIN VDE 0701 part 1 - 240, DIN VDE 0702
  • Measures
    • Width
    • 190 mm
    • Height
    • 140 mm
    • Depth
    • 95 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection

Instrument for electrical safety testing of electrical equipment according to DIN VDE 0701-0702.

• Large digital LCD display, mains connection testing using finger contact and signal lamp
• Differential current measurement: Measurement of differential current complies with DIN VDE 0701-0702:2008
• Display functions: all measured values are clearly displayed on a large easy to read digital display. In addition, exceeded limit values are signalled optically and in some cases acoustically.
• Propriety calibration certificate as standard

• Insulation resistance 0 ... 19.99 mOhm
• Differential current: 0.01 .. 19.99 mA.~
• Protective conductor resistance: 0 ... 19.99 Ohms
• Equivalent leakage current: 0 ... 19.99 mA.~
• Absence of voltage: 0 ... 1.999 mA.~
• Mains voltage: 207 V ... 253 V.~
• Load current: 0 ... 16.00 A.~
• Dimensions (W x H x D): 190 x 140 x 95 mm
• Weight: approx. 1.3 kg

Included with delivery:
Test instrument, including power supply cable with safety plug and a fixed probe cable with probe, as well as a snap-on alligator clip, operating instructions, propriety calibration certificate



Manufacturer : GOSSEN METRAWATT
Factory number : M700D
Package weight : 1.736 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device tester
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • DIN VDE 0701 part 1 - 240, DIN VDE 0702
  • Measures
    • Width
    • 190 mm
    • Height
    • 140 mm
    • Depth
    • 95 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Fixed connection