Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 6500-2 :: Test device for appliances and equipment


FLUKE 6500-2

  • Product Description
  • Technical information
  • General
    • Type
    • Device tester
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP40 (housing), IP20 (sockets)
    • Safety
    • DIN VDE0404-2 CAT II, 300 V
  • Measures
    • Length
    • 200 mm
    • Width
    • 275 mm
    • Height
    • 100 mm
  • Weights
    • Weight
    • 3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Appliance tester for DIN VDE 0701-0702 and ÖVE/ÖNORM E8701 / HG701

The Fluke 6500-2 appliance tester ensures the electrical safety and functionality of portable devices in accordance with the relevant guidelines and regulations. Thanks to its powerful self-test functions and easy operation, this device can be used to perform several tests a day without compromising on results.

• Compact and lightweight — making it easy to carry and facilitating an efficient way of working
• One-touch operation -— pre-set and user-defined test routines can be initiated by pressing a single button, enabling users to complete tests more quickly and save time in the process
• More efficient way of working — rapid data entry via a QWERTY keyboard (or optionally using a Fluke barcode scanner) and fast data transfer via USB flash drive
• NEW colour dot matrix display: better visibility and viewing angle
• NEW 250-V insulation test: option of carrying out 250-V insulation tests
• NEW 110-V test function: optional 110-V test function to test appliances on construction sites
• NEW RCD test: option of testing RCD-protected appliances

Measurement functions and features:
• L-N mains voltage
• Indicators for exceeded limit values
• Compensation of the test lead for protective conductor resistance measurement
• Protective conductor resistance PE (200 mA)
• Protective conductor resistance PE (25 A)
• Insulation 500 V DC
• Insulation 250 V DC
• Protective conductor current
• Touch protection
• RCD test
• Substitute leakage current
• Appliance load power in kVA
• Appliance load current
• Colour dot matrix display
• Backlighting
• USB port, printer port
• USB flash drive/download connector
• External printer output
• QWERTY keyboard
• Mains/extension lead testing
• Self-test
• Programmable values for good/bad test
• Data storage
• Polarity check
• Online graphic help menu
• Program mode
• Real-time clock
• Results management
• 230-V test port /230-V mains input connector
• 110-V appliance test compatible with adapter

Included with delivery:
6500-2 PAT appliance tester, user manual on CD, quick start guide, hard carrying case, test lead, test prod, alligator clip, mains cable, USB stick, USB cable



Manufacturer : FLUKE
Factory number : 4325041
Package weight : 4.604 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device tester
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP40 (housing), IP20 (sockets)
    • Safety
    • DIN VDE0404-2 CAT II, 300 V
  • Measures
    • Length
    • 200 mm
    • Width
    • 275 mm
    • Height
    • 100 mm
  • Weights
    • Weight
    • 3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed