0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 1663 :: Fluke 1663 Multifunction Installation Tester


FLUKE 1663

  • Product Description
  • Technical information
  • General
    • Type
    • Installationsprüfgerät
    • Colour
    • gelb / grau
    • Model
    • 1663
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung
The 1663 puts more power in your hands by quickly and efficiently testing to all local regulations, protecting appliances that may be inadvertently connected to the system under test, and making it easy to share test results over your smartphone.

  • Continuity at L-N, N-PE inputs
  • Test smooth dc sensitive RCDs (Type B)
  • Earth resistance
  • Voltage & frequency
  • Wiring polarity checker, detects broken N wires
  • Insulation resistance
  • Continuity & resistance
  • Measure motor windings with continuity test
  • Loop & line resistance
  • Prospective earth fault current (PEFC/IK)
  • Prospective short-circuit current (PSC/IK)
  • RCD switching time
  • RCD tripping level (ramp test)
  • Measures trip time & current for RCD type A & AC in one test
  • RCD variable current
  • Automatic RCD test sequence
  • Phase sequence indicator
  • On/Off switchable auto-start for RCD & looptest
  • Self-test
  • Illuminated display
  • Z Max Memory
  • Memory


delivery content;
installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User's manual on CD-ROM



Manufacturer : FLUKE
Factory number : 4546998
Package weight : 3.772 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installationsprüfgerät
    • Colour
    • gelb / grau
    • Model
    • 1663
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual