Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 1577 :: Fluke 1577 Insulation Multimeter


Fluke 1577

  • Product Description
  • Technical information
  • General
    • Type
    • Isolationsmultimeter
    • Colour
    • gelb / grau
    • Model
    • 1577
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Type of battery
    • 4x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung
The Fluke 1577 Insulation Multimeter combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.

Whether you work on motors, generators, cables, or switch gear, the Fluke 1577 Insulation Multimeter is ideally suited to help you with your tasks and at a cost that is far less than buying the two products.

  • Insulation test voltages 500 V, 1000 V
  • Insulation test: 0.1 MOhm to 600 MOhm
  • Auto discharge of capacitive voltage
  • AC/DC Voltage
  • DC millivolts
  • AC/DC milliamps
  • Resistance (0.1 O to 50 MOhm)
  • Continuity
  • Three-year warranty
  • Remote probe, test leads, alligator clips
  • Rugged, utility hard case
  • Auto power off to save battery power
  • True RMS
  • Large display with backlight
  • Live circuit detection prevents insulation test if voltage > 30 V is detected for added user protection
  • CAT III 1000V, CAT IV 600V measurement category
  • Accepts optional Fluke TPAKTM magnetic hanging system to free your hands for other work



Manufacturer : FLUKE
Factory number : 2157280
Package weight : 2.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Isolationsmultimeter
    • Colour
    • gelb / grau
    • Model
    • 1577
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Type of battery
    • 4x AA (Mignon)
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual