reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEM DT-9054 :: Digital RCD tester

Item-No.: CEM DT-9054
€109,00



Bargain Item!
Limited amount available.

CEM RCD/RDD Tester

  • Product Description
  • Technical information
  • General
    • Type
    • Digital FI tester
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 40
    • Safety
    • CAT III 600 V
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Width
    • 71 mm
    • Height
    • 210 mm
    • Depth
    • 51 mm
  • Weights
    • Weight
    • 0.34 kg

The digital RCD tester is used to test and measure the function parameters of residual current devices (RCDs) in 230-V power grids. Both the trigger time and the tripping current can be detected as the safety-related parameters of RCD switches.

Functions and features:
• Mains voltage indicator
• PE/L indicator
• Fault voltage indicator (contact voltage)
• Circuit breaker test with a defined error current (10 - 650 mA), tripping time, triggered at negative/positive half-wave, normal/delayed (selective, trigger test time up to 30 s), ramp test
• Striking optical results by changing the colour of the display backlight
• Also for testing safety switches

Technical data:
Power supply: 4 x 1.5-V alkaline battery (AA/LR6)
Testable C/B switch: normal/delayed, AC/A
Power grid: 230 V (-10%/+6% ), single phase, TT/TN, 50/60 Hz
Warning function: grid 400 V, error voltage (contact voltage) >50 V
Test currents: 10-30-100-300-500-650 mA
Test current accuracy: ±(10%+2 digits)
Test time: 0 - 300 ms
Test time accuracy: ±(5%+3 digits)
Ramp test: delta I 0.4 to 1.1 with the set error current, accuracy: ± 10%
Display scope: 3 digits with backlight
Protection class: IP 40
Safety: IEC61010 CAT III (600 V), double insulated, IP40
Dimensions (W x H x D): 71 x 210 x 51 mm
Weight: 340 g (including battery)
Included in delivery: RCD tester, user manual



Manufacturer : CEM
Factory number : DT-9054
Package weight : 0.525 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital FI tester
  • Display
    • Display
    • LCD
  • Implementation
    • Protection class
    • IP 40
    • Safety
    • CAT III 600 V
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Width
    • 71 mm
    • Height
    • 210 mm
    • Depth
    • 51 mm
  • Weights
    • Weight
    • 0.34 kg
Datasheet/manual