Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING SUN 2 :: Insolation and temperature measuring device


BENNING SUN 2

  • Product Description
  • Technical information
  • General
    • Type
    • Photovoltaic tester
    • Design
    • with USB
    • Colour
    • Red
    • Model
    • SUN 2
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 150 mm
    • Height
    • 80 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 0.265 kg
  • Implementation
    • Type of battery
    • 2x AA (Mignon), 1.5 V
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung

Insolation and temperature measuring device for photovoltaic systems and solar thermal systems (solar thermal energy)

• Solar insolation measurement (W/m2) for photovoltaic systems in accordance with VDE 0126-23 and solar thermal systems
• Two-channel temperature sensor for photovoltaic module temperature and ambient temperature
• Integrated compass for roof alignment and inclination angle measurement
• Data logger for 5000 display indications
• Real-time clock with date/time stamp
• USB interface with download software

Ideal for planning, commissioning and repeat testing of grid-connected photovoltaic systems in accordance with VDE 0126-23 and testing solar thermal systems. Suitable for solar technicians (initial commissioning, repeat testing, troubleshooting, efficiency monitoring), photovoltaics experts as well as servicing and maintenance teams.

Measuring functions:
• Solar insolation measurement in W/m2 or BTU/h/ft2
• Two-channel temperature sensor for measuring the module and
ambient temperature
• Digital compass for determining the cardinal direction
• Inclination angle measurement for determining the roof/module inclination

Features:
• Universal four-in-one measuring device for all inspection and maintenance work as well as for efficiency monitoring of photovoltaic systems and solar thermal systems
• Calibrated photovoltaic reference cell for the precise measurement of solar insolation (irradiance)
• Accurate and reproducible temperature measurement via precision sensors
• Data logger function with adjustable sampling rate (1 minute to 60 minutes) to store 5000 data records, consisting of information such as the level of irradiance, the module/ambient temperature and date/time stamp
• Integrated real-time clock
• USB interface and software download for creating test reports in MS Excel®
• HOLD function to save a display
• Automatic shut-off after two minutes
• Power-saving standby mode in data logger mode
• Handy and robust housing design

Technical data:
Display: Graphic display

Solar insolation
Measurement range: 100 Wm2 - 1250 Wm2 or 30 BTU/h/ft2 - 400 BTU/h/ft2
Resolution/accuracy: 1 Wm2 or 1 BTU/h/ft2/ ± (5%+5 digits)

Temperature (module/ambient)
Measurement range: -30°C - +125°C)
Resolution/accuracy: 1°C/± 1°C

Compass bearing (alignment)
Measurement range: 0° - 360°
Resolution/accuracy: 1 /± 10°

Inclinometer
Measurement range: 0° - 80°
Resolution/accuracy: 1 /± 2°

Dimensions (L x W x H): 150 x 80 x 33 mm
Weight: 265 g
Batteries: 2 x batteries, 1.5 V, type AA, IEC LR 6
Real-time clock: Date/time stamp
Measured value memory: 5000 display indicators
Interface: USB
Software download: on CD-ROM

Included with delivery
Case, rubber protective frame, module and ambient temperature sensor, battery kit, USB cable/CD-ROM



Manufacturer : BENNING
Factory number : 050420
Package weight : 0.511 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photovoltaic tester
    • Design
    • with USB
    • Colour
    • Red
    • Model
    • SUN 2
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 150 mm
    • Height
    • 80 mm
    • Depth
    • 33 mm
  • Weights
    • Weight
    • 0.265 kg
  • Implementation
    • Type of battery
    • 2x AA (Mignon), 1.5 V
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual