Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING ST 750AS :: BENNING ST 750 A device tester set

Item-No.: BENNING ST 750AS
€1.814,60




BENNING ST 750AS

  • Product Description
  • Technical information
  • General
    • Type
    • Device tester
    • Colour
    • rot
    • Model
    • ST 750AS
  • Display
    • Display
    • LCD touch screen
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 405 mm
    • Height
    • 330 mm
    • Depth
    • 165 mm
  • Weights
    • Weight
    • 6 kg
  • Interfaces
    • Connection
    • USB and RS-232
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Device tester for testing electrical and medical electrical equipment.

Included with delivery: Test device in a waterproof (IP 67) and break-resistant case, test lead with crocodile clip, IEC cable, 2-GB SD card, BENNING PC-Win ST 750 software, barcode scanner,
barcode labels (1000 pieces) and "re-tested" test labels (300 pieces)

• Testing according to:
DIN VDE 0701-0702: Testing of electrical equipment/work equipment
DIN VDE 0751 (EN 62353): Testing of medical electrical devices, such as hospital/nursing beds etc.
BGV A3 (Federal Association of Health and Consumer Information), BetrSichV (German Ordinance on Industrial Safety & Health), Austrian standard ÖVE/ÖNORM E 8701 and Dutch standard NEN 3140
• Innovative display and operation via a colour LCD touchscreen
• Powerful — 2-GB SD card for customer/test item databases
• Individual — easily create your own test sequences

Features
• Automatic, manual and self-configurable test sequences
• Entire test item/customer databank can be saved on the SD card and therefore directly at the place of testing
• Information relating to large numbers of test items can be saved on a 2-GB SD card
• Enter information regarding the test item or customer directly via a touchscreen keyboard
• Measurement result with pass/fail display and audible warning when an item has failed a test
• Help function and schematic connection diagrams
• On-site protocolling via Bluetooth® printer
• Separate 4-mm test sockets and IEC connector
• 3 x USB interfaces for data exchange, RFID reader/writer, external keyboard and PC mouse
• 1 x RS 232 interface for barcode scanners and printers as well as a SD card slot
• Free firmware update can be executed via SD card/USB stick
• 1 x SD card slot for SD card
• Mobile protocol printer that operates via Bluetooth
• Software update in a few seconds via free internet download
• The battery in the BENNING ST 750 A enables users to make use of the user interface and access the test item database in the event of a power failure or while changing testing stations

Measuring functions
• Protective conductor resistance with 200-mA DC and 10 A AC test current
• Insulation resistance with 50-V to 500-V test voltage (adjustable)
• Protective conductor/contact current via differential current, leakage current procedures and direct measurement
• Function test with a display of the leakage current, mains voltage, load current, active power, apparent power and measuring time
• Testing of device connection leads and extension leads
• Additionally for VDE 0751: Device leakage current, leakage current of type B, type BF and type CF application part

BENNING PC-Win ST 750 A software
• PC software to manage and document the recorded measured values
• Existing test item and customer databases can be imported and exported via MS Excel®

Technical data:
• Display: 5.7-inch colour LCD touchscreen, 1/4 VGA
• Protective conductor resistance: 1 mohm - 20 ohms
• Insulation resistance: 0.1 mohm - 100 mohms
• Protective conductor/contact current via differential current, leakage current procedures and direct measurement: 0.05 mA - 25 mA
• Device leakage current and leakage current from the application part for medical electrical devices: 0.05 mA - 25 mA
• Line test: RPE, RISO, check for short circuit and continuity of phase conductor (L) and neutral conductor (N)
• Voltage/current: 1 V - 360 V/0.1 A - 16 A
• Active/apparent power: 20 W - 4000 W
• Interface: 3 x USB, 1 x RS 232
• Dimensions/weight: 405 x 330 x 165 mm/approx. 6 kg



Manufacturer : BENNING
Factory number : 050321
Package weight : 8.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device tester
    • Colour
    • rot
    • Model
    • ST 750AS
  • Display
    • Display
    • LCD touch screen
  • Implementation
    • Protection class
    • IP67
  • Measures
    • Width
    • 405 mm
    • Height
    • 330 mm
    • Depth
    • 165 mm
  • Weights
    • Weight
    • 6 kg
  • Interfaces
    • Connection
    • USB and RS-232
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual