0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING ST 725 :: BENNING ST 725 appliance tester, VDE 0701-0702


BENNING ST 725

  • Product Description
  • Technical information
  • General
    • Type
    • Gerätetester
    • Colour
    • rot
    • Model
    • ST 725
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT II 300 V
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 270 mm
    • Height
    • 115 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 1.1 kg
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
BENNING ST 725 — Appliance tester for portable testing of electrical appliances.

• Testing in accordance with VDE 0701-0702, DGUV regulation 3 (BGV [Federal Association of Health and Consumer Information] A3), German Health & Safety Regulations (BetrSichV), ÖVE ÖNORM E 8701, NEN 3140
• Portable: Mains-free battery operation
• Simple: Operation via push buttons and direct selection
• Fast: Testing in just a few seconds
• Comprehensive: Protective conductor current using differential and leakage current methods
• Automatic test sequence for Class I, II, (III) appliances, extension and appliance connection cables with IEC plug
• Test reading with pass/fail indicator
• Preset VDE limit values

Application:
Safety testing for electrical appliances/work equipment in compliance with VDE 0701-0702, DGUV Regulation 3 (BGV A3) and German Health & Safety Regulations (BetrSichV).
Mains operation allows appliances with power supply units to be tested, such as electronically controlled appliances/tools, PCs, copiers and washing machines under operating conditions.

Measuring functions:
• Protective conductor resistance with > 200 mA pulsed test current — necessary for oxidised contacts
• Insulation resistance with 250 V and 500 V test voltage
• Protective conductor/touch current using differential method/direct measurement with mains operation and using leakage current method with battery operation
• Active measurement of protective conductor current of three-phase appliances under operating conditions with optional measurement adapter
• Testing of permanently installed and portable 30 mA FI/RCD/PRCD circuit breakers with tripping time measurement
• Voltage measurement at external earthed socket

Features:
• Automatic test sequence for Class I (button 1), Class II/III (button 2) appliances and cable test (button 3)
• Testing of cable reels, multiple distributors and appliance connection cables with IEC plug
• Reduced test voltage for appliances with surge arrester
• Indication of incorrect test sequence selection and if equipment to be tested is not turned on
• Battery life sufficient for over 2500 test items
• Test reading with pass/fail indicator, preset VDE limit values

Product innovations:
• Memory capacity for 999 test items
• Three direct buttons for saving, retrieving and printing measured values
• Mini USB interface and software download for creating test reports in MS Excel®
• Direct print function for creating test reports on site using the optional BENNING PT 1 printer
• Extended functional testing and differential current measurement (max. 2 x 5 min.)
• Integrated real time clock for saving measured values with test date

Technical data:
Display: Graphic display
Protective conductor resistance: 0.05 ohm - 20 ohm/Test current: ± 200 mA DC
Insulation resistance: 0.1 Mohm - 20 Mohm/Test voltage: 250 V/500 V DC
Protective conductor/touch current using differential and leakage current method and direct measurement: 0.1 mA - 20 mA
FI/RCD circuit breaker test current: 30 mA/150 mA (5x)/Tripping time: 0 ms - 500 ms
Cable test: RPE, RISO, continuity and short circuit for L and N
Voltage at external earthed socket: 50 V - 270 V (L-N, L-PE, N-PE)
Measurement category: CAT II 300 V
Dimensions (L x W x H): 270 x 115 x 55 mm
Weight: 1100 g
Batteries: 6x batteries 1.5 V, type AA, IEC LR6

Included with delivery:
Appliance tester, carry case, test cable with alligator clip, IEC cable, CD with software download, USB cable, set of batteries



Manufacturer : BENNING
Factory number : 050316
Package weight : 2.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gerätetester
    • Colour
    • rot
    • Model
    • ST 725
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • CAT II 300 V
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 270 mm
    • Height
    • 115 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 1.1 kg
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual